Adafruit IndustriesKonstruktor Kit | 1672Cameras

Film Camera Kit

Build your own DIY analog camera with this exciting kit!

Is your mobile phone camera just simply not cutting it in your awesome DIY lifestyle? Well, you can easily build your own fully-functional 35mm SLR (Single Lens Reflex) camera at home with the Konstruktor Kit from Lomography! With this kit, you’ll learn the mechanics of how a film camera works and its inner workings by building a camera with your bare hands (and some tools) from the ground up. This fairly quick and easy build usually taking about an hour or two to complete, but comes with awesome directions that make it very intuitive. The Konstruktor camera includes a few features, such as having a “N” and “B” mode for regular and long exposures. It also features an uncoupled shutter release and advance, which means you can easily produce multiple exposure photos. This kit is truly awesome if you're into extremely manual and custom photography of all kinds. Or maybe you just want to show off your very own camera creation and learn a little bit in the process!

To get a bit more specific, the Konstruktor Kit includes:

     - Camera parts to build the DIY Camera

     - Stickers

     - Screwdriver

     - 35mm (135) Film,

     - Detachable 50mm f/10 Lens.

It also a lot of specifics for the aware photographers reading this, such as: Shutter Speed: 1/80s with multiple exposures , Focus Distance: 0.5m – Infinity and Beyond!, Dimensions 121 x 33 x 65mm, Aperture: Fixed, Focusing: Ground Glass Focusing , Frame Counter: Auto Frame Counter, Material: Plastic, View Finder: Single-lens reflex viewfinder.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    9 semanas
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.