| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 16 | |
| -40 | |
| 125 | |
| 500 | |
| 1.62 | |
| 22.3 | |
| 14 | |
| Cable Mount |
This 1663682 connector contact from Phoenix Contact is will form a perfect mechanical connection, never loose data again. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 14 AWG. It uses the crimp termination method. This product is 22.3 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

