Más Compradas
PHOENIX CONTACT1663381Contacto del conector
Contact PIN Crimp ST Cable Mount 14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| PIN | |
| Crimp | |
| Straight | |
| -40 | |
| 125 | |
| 500 | |
| 0.65 | |
| 25 | |
| 14 | |
| Cable Mount |
This 1663381 connector contact from Phoenix Contact is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 25 mm long. Its wire is 14 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

