CONEC165X13399XEAdaptadores de manguitos ajustables
Hood 180° Acrylonitrile Butadiene Styrene
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector D-Subminiature | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| -33 | |
| 90 | |
| Black | |
| Hood | |
| 71.4 |
This specially engineered hood 165X13399XE backshell from Conec is designed to provide backshell and environmental protection for your cables and wires. Its shell size is C. This has a Connector D-Subminiature connector. This product is 71.4 mm long, 18.7 mm tall and 57.8 mm deep. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

