CONEC165X10929XEAdaptadores de manguitos ajustables
180° C Shell Size Metallised Acrylonitrile Butadiene Styrene
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Hood | |
| 10.5 | |
| C | |
| Connector D-Subminiature | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| Metallised | |
| 56 |
Are you looking to complete your total connector assembly? Then you must be looking for this hood 165X10929XE backshell from Conec! Its shell size is B. This has a Connector D-Subminiature connector. This product is 56 mm long, 14.5 mm tall and 39.75 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

