PHOENIX CONTACT1652716Telecomunicaciones y teléfono del conector

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e

With this rj-45 1652716 telephone and telecom connector from Phoenix Contact your connections will always be secure. This PIN connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 0.5 A. This cable has an operating temperature of -25 to 60 °C. It uses the idt termination method. This product is 30.2 mm long, 12.9 mm tall and 11.7 mm deep. 1652716 is housed in polycarbonate.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    4 semanas
    • Price: $5.91
    1. 5+$5.91

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.