CONEC164A18199XConector D-subminiatura

Conn D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port

The high density d-sub 164A18199X DVI connector from Conec is perfect for communicating between serial connections with minimal interference. It has a right angle body orientation. This socket type connector's 44 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 60 V. This 3-row connector has a single port. This device has a maximum current rating of 3 A. 164A18199X is housed in polyester. Its 44 terminals use the solder termination method. This DVI connector has an operating temperature of -25 to 105 °C. This product is 12.93 mm tall.

21 piezas: Se puede enviar en 2 días

    Total$24.51Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2547+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Eslovaquia
      • In Stock: 21 piezas
      • Price: $24.5097

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.