CONEC164A17169XConector D-subminiatura
Conn D-Sub SKT 26 POS Solder ST Thru-Hole 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| SKT | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub 164A17169X DVI connector from Conec will make secure connections for all of your serial ports. It has a maximum voltage rating of 60 V. This 3-row connector has a single port. It has a straight body orientation. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. 164A17169X is housed in polyester. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 26 terminals use the solder termination method. This product is 39.52 mm long and 12.93 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

