CONEC164A17029XConector D-subminiatura

Conn D-Sub SKT 44 POS Solder Cup ST Panel Mount 44 Terminal 1 Port

The high density d-sub 164A17029X DVI connector from Conec allows effective communication between your serial connections. This 3-row connector has a single port. It has a maximum voltage rating of 60 V. It has a straight body orientation. This socket type connector's 44 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. 164A17029X is housed in polyester. Its 44 terminals use the solder cup termination method. This product is 12.93 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    26 semanas
    • Price: $20.430
    1. 1+$20.430
    2. 100+$18.990
    3. 1000+$15.004

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.