PHOENIX CONTACT1648173Conector rectangular

Conn Rectangular M 10 POS Screw ST Panel Mount

Phoenix Contact brings you their 1648173 USB connector, great for making a strong, reliable connection between two different circuits. It has a maximum voltage rating of 500 V. This male connector's 10 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. 1648173 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 64 mm long, 34 mm tall and 32 mm deep. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    17 semanas
    • Price: $16.87
    1. 1+$16.87

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.