CONEC163A11389XConector D-subminiatura
Conn D-Sub M 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| M | |
| 7.5 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| 12.49 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the 163A11389X DVI connector from Conec. It has a straight body orientation. This 2-row connector has a single port. This male connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. 163A11389X is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 53.42 mm long, 12.49 mm tall and 12.93 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

