Johanson Dielectrics160X07W103MV4TCapacitor Feed Through
Cap Feed Through 0.01uF 16VDC X7R 20% Pad Flat 0402 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 16VDC | |
| 10G | |
| X7R | |
| No | |
| Low Inductance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0.72 | |
| X2Y | |
| 5 | |
| 0402 | |
| -55 | |
| 125 | |
| 1.143 | |
| 0.635 | |
| 0.508(Max) | |
| ±0.08 | |
| ±0.08 |
With alternating layers of ceramic acting as the dielectric and electrodes, this 160X07W103MV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.01uF. This device is made with x2y technology. This product is 1.143 mm long, 0.508(Max) mm tall and 0.61 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
