PHOENIX CONTACT1607298Conector rectangular
Conn Rectangular M 4 POS Screw Cable Mount
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 4 | |
| 1 | |
| Screw | |
| M | |
| 20 | |
| 400V | |
| -40 | |
| 100 | |
| 50 | |
| No | |
| 34.406 | |
| Cable Mount | |
| Tin | |
| Brass |
This 1607298 USB connector from Phoenix Contact is an ideal solution for versatile electrical connections. This male connector's 4 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a plug type gender. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 20 A. This harting connector has an operating temperature of -40 to 100 °C. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

