PHOENIX CONTACT1605586Conector circular
Conn M23 Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| M23 Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 4 | |
| Copper Zinc Alloy/Zinc Die Cast | |
| 30/9 | |
| 120.403 | |
| 630V/250V | |
| -40 | |
| 125 | |
| IP67 | |
| Screw Lock | |
| 54 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this 1605586 connector from Phoenix Contact. It has a 17.7 body orientation. This product is DIN Rail mm long. This circular connector has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

