Illinois Capacitor160104J400G-FPelícula del capacitor

Cap Film 0.1uF 400V PET 5% (18 X 6 X 12mm) Radial Wound 15mm 125°C

The insulating plastic film dielectric in this 160104J400G-F plastic film capacitor from Cornell Dubilier makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 18(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. The 160104J400G-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%.

2,371 piezas: Se puede enviar en 3 días

    Total$64.71Price for 94

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2,371 piezas
      • Price: $0.6884

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.