ProTek Devices15KPA40A-LFSupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 40V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 44.4 | |
| 65.8 | |
| 40 | |
| 228 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 |
ProTek Devices' 15KPA40A-LF TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 65.8 V and minimum breakdown voltage is 44.4 V. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. Its maximum leakage current is 10 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

