Littelfuse15KPA33ASupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 33V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 36.9 | |
| 54.7 | |
| 33 | |
| 276.1 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 15KPA33A TVS diode from Littelfuse. This device's maximum clamping voltage is 54.7 V and minimum breakdown voltage is 36.9 V. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 15000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

