Micro Commercial Components15KP85CA-TPSupresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 85V 15KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR274 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 94.4 | |
| 137 | |
| 85 | |
| 109 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Implement surge protection with this 15KP85CA-TP TVS diode from Micro Commercial Components. Its test current is 5 mA. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 94.4 V. Its peak pulse power dissipation is 15000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

