Micro Commercial Components15KP200A-TPSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 200V 15KW 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR223 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 222 | |
| 322 | |
| 200 | |
| 47 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
This 15KP200A-TP TVS diode from Micro Commercial Components protects against overvoltages. This device's maximum clamping voltage is 322 V and minimum breakdown voltage is 222 V. Its maximum leakage current is 10 μA. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

