Delta Electronics15GEEG3EMódulos de entrada de energía
Power Entry Module EMI Filtered M 3 POS 250VAC 15A ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 15 | |
| 250 | |
| 150K to 30000K | |
| 52.1 | |
| Flange Mount |
Power your electronic devices using the emi filtered 15GEEG3E plug connector from Delta Electronics. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. This connector has a single port. This device has a maximum current rating of 15 A. It has an operating frequency of 150K to 30000K Hz. This product is 52.1 mm long. It uses the solder lug termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
