PHOENIX CONTACT1584075Conector rectangular
Conn Rectangular M 72 POS Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rectangular | |
| RCP | |
| 72 | |
| Crimp | |
| Straight | |
| M | |
| 10 | |
| 250V | |
| -40 | |
| 125 | |
| 500 | |
| 54.2 | |
| 84 | |
| 32.5 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
If you are in need of a rugged electrical connection, look no further than the 1584075 USB connector from Phoenix Contact. This male connector's 72 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 10 A. 1584075 is housed in polyamide. It uses the crimp termination method. This product is 84 mm long, 34 mm tall and 32.5 mm deep. This harting connector has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

