Pomona Electronics1581-0Equipo de prueba electrónico del conector
Conn Banana F 1 POS ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| 2500VDC | |
| Panel Mount | |
| 115 | |
| 12.7 | |
| 30.99 | |
| 12.7 |
Testing is a crucial part of designing, use this banana jack 1581-0 test terminal block from Pomona to connect abnormal wires together. This F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 15 A. 1581-0 is housed in black polycarbonate. This test terminal block has a maximum operating temperature of 115 °C. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
