Un 25-50% de rebaja
PHOENIX CONTACT1553462Sensor Accessories
Sensor/actuator flush-type socket, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Socket |
Create a connection with your cylindrical cable housing using this sensor actuator 1553462 connector from Phoenix Contact. It has a straight body orientation. It has a receptacle type gender. This female connector's 4 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 24 mm long with a diameter of 19 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

