PHOENIX CONTACT1542910Conector circular
Conn M8 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| M8 Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Screw | |
| Brass | |
| Gold | |
| 4 | |
| 29.69 | |
| 30VDC|30VAC | |
| -40 | |
| 85 | |
| Threaded | |
| 14 | |
| 49 |
This sensor actuator 1542910 connector from Phoenix Contact will connect any inputs and outputs to your application. Its shell size arrangement is plated in nickel. It has a plug type gender. It has a straight body orientation. This female connector's 4 contacts that are made out of bronze and plated with gold. This device has a maximum current rating of 4 A. This product is 49 mm long with a diameter of 14 mm. This circular connector has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

