PHOENIX CONTACT1521261Sensor Accessories
Bus system connector, Ethernet/PROFINET CAT5 (100 Mbps), 4-position, shielded, Plug straight M12, D-coded,Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm to 8mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Create a connection with your cylindrical cable housing using this m12 circular 1521261 connector from Phoenix Contact. It has a straight body orientation. It has a plug type gender. Its shell size arrangement is plated in nickel. This male connector's 4 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. It uses the screw termination method. This product is 56 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

