HARTING15110162601000Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 150V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 15.24 | |
| 7.4 | |
| 6.6 | |
| har-flex® | |
| Surface Mount |
Think of Harting's shrouded 15110162601000 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This M connector's 16 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 1.7 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 15.24 mm long, 6.6 mm tall and 7.4 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 15110162601000 is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

