Murata Power Solutions15104CInductor de plomo
Inductor General Purpose Wirewound 100uH 10% 10KHz 89Q-Factor 2.62A 0.11Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 100u | |
| 10% | |
| 10K | |
| 2.62 | |
| 2.62 | |
| 0.11 | |
| 89(Typ) | |
| 1M | |
| 3M(Typ) | |
| Through Hole | |
| Radial | |
| 13.8 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 16.8 | |
| 21.3 |
Resist changes in electric current flow in your electrical design with this general purpose 15104C leaded inductor from Murata Power Solutions. This part has a pitch of 13.8 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with wirewound technology. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. This product is 21.3 mm tall with a diameter of 16.8 mm. It has an inductance of 100u H. This leaded inductor has a maximum DC current of 2.62 A with a maximum resistance of 110 Ohm. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

