Vishay150D105X9035A2TCapacitor de tantalio sólido
Cap Tant Solid 1uF 35V 10%( 3.43 X 7.26mm) Axial 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 2 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
Need a high capacitance value with a low footprint design? Look no further this 150D105X9035A2T tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. The 150D105X9035A2T solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 7.26 mm long with a diameter of 3.43 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

