Illinois Capacitor150473J630ECPelícula del capacitor
Cap Film 0.047uF 630V PET 5% (8 X 20.5mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 220VAC|630VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 8 X 20.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 40 |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 150473J630EC plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.047uF. This product is 20.5(Max) mm long with a diameter of 8(Max) mm. This part has a lead diameter of 0.8 mm. The 150473J630EC polypropylene film capacitor has an axial termination style. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

