Un 50-75% de rebaja
Illinois Capacitor150224J630LEPelícula del capacitor
Cap Film 0.22uF 630V PET 5% (11.5 X 28mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 630VDC|220VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 11.5 X 28 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.5(Max) | |
| 28(Max) | |
| 0.8 | |
| 40 |
The materials used to construct this 150224J630LE plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. It has a tolerance of 5%. This product is 28(Max) mm long with a diameter of 11.5(Max) mm. Its capacitance value is 0.22uF. The 150224J630LE polypropylene film capacitor has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

