| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 9026.20.40.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 45psi |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Response Time (ms) | 0.1 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 105 |
| Media | Air|Gas |
| Mounting | Screw |
| Package Height | 26.2 mm |
| Package Width | 27.4 mm |
| Package Length | 27.9 mm |
| PCB changed | 4 |
| Pin Count | 4 |