CONEC15-002193Conector D-subminiatura
Conn D-Sub M 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| M | |
| 3 | |
| 60V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel Over Copper | |
| A | |
| No | |
| 39.4 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This ip67 d-sub 15-002193 DVI connector from Conec is ideal for all your serial communication needs. This 3-row connector has a single port. It has a right angle body orientation. This male connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. 15-002193 is housed in polybutylene terephthalate. This product is 21.1 mm tall. Its 15 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

