CONEC15-000633Conector D-subminiatura
Conn D-Sub SKT 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| B | |
| 61.4 | |
| 16.47 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The ip67 d-sub 15-000633 DVI connector from Conec is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a straight body orientation. This female connector has 25 female contacts. This product is 61.4 mm long, 21.1 mm tall and 16.47 mm deep. Its 25 terminals use the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

