Grayhill14SP-L1-02-OTecla del conmutador

Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R

Looking for a secure tool that can power your circuit on and off? The 14SP-L1-02-O key switch, developed by Grayhill, is the solution. It has a SPST configuration. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 14SP-L1-02-O part has a gull wing termination style. This product is 12.45 mm long, 9.3 mm tall and 12.45 mm deep. The maximum DC voltage rating is 30 VDC.

400 piezas: Se puede enviar en 2 días

    Total$65.08Price for 2

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 400 piezas
      • Price: $32.54

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.