Switchcraft14BConector de audio y video
Conn 1/4" Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 1 | |
| 25VDC | |
| 10000 | |
| 50 | |
| -20 | |
| 65 | |
| 32.41 | |
| Panel Mount | |
| Copper Alloy |
Sync up your sound and picture with this 1/4\" phone jack 14B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy. This connector has a single port. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 25 VDC. This device has a maximum current rating of 1 A. This part has an operating temperature range of -20 °C to 65 °C. Its 3 terminals use the solder termination method. This product is 32.41 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

