Murata Power Solutions1447423CInductor de plomo
Inductor General Purpose Unshielded Bobbin Core 470uH 10% 1KHz 34Q-Factor 2.3A 0.25Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 470u | |
| 60 | |
| 10% | |
| 1K | |
| 2.3 | |
| 2.3 | |
| 0.25 | |
| 34(Typ) | |
| 50K | |
| 2M(Typ) | |
| Through Hole | |
| Radial | |
| 23.3 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 27.2 | |
| 25.9 | |
| 15.5 |
This general purpose 1447423C leaded inductor from Murata Power Solutions is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 23.3 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 27.2 mm long, 15.5 mm tall and 25.9 mm deep. This device is made with bobbin core technology. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 2.3 A with a maximum resistance of 250m Ohm. It has an inductance of 470u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M(Typ) Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

