PHOENIX CONTACT1441891Sensor Accessories
Sensor/actuator flush-type socket, 5-pos. with shield contact, M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Socket | |
| 13.569 |
This input/output m12 circular 1441891 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 5 contacts that are made out of brass and plated with gold. Its shell size arrangement is plated in nickel. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 4 A. This product is 19 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

