Un 50-75% de rebaja

PHOENIX CONTACT1441053Sensor Accessories

Sensor Actuator F 4 POS ST Cable Mount 4 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this sensor actuator 1441053 connector from Phoenix Contact is right for you. It has a straight body orientation. This female connector's 4 contacts that are made out of bronze and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 38.8 mm long with a diameter of 12.5 mm. This circular connector has an operating temperature of -25 to 80 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$2.22Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1812+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 1 pieza
      • Price: $2.218

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.