PHOENIX CONTACT1437025Sensor Accessories
Sensor/actuator flush-type connector, socket, 8-pos., M12 SPEEDCON, A-coded, shielded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector | |
| 10.804 |
This input/output sensor actuator 1437025 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This female connector's 8 contacts that are made out of bronze and plated with gold. It has a plug type gender. It has a right angle body orientation. This device has a maximum current rating of 2 A. This product is 16.4 mm tall. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

