PHOENIX CONTACT1436534Sensor Accessories

Sensor/Actuator Flush Type Connector

The sensor actuator 1436534 connector from Phoenix Contact is the best way to connect any inputs you need for your application. This female connector's 6 contacts that are made out of bronze and plated with gold. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This product is 14.5 mm tall. This circular connector has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    10 semanas
    • Price: $20.93
    1. 20+$20.93

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.