Reduced Price
PHOENIX CONTACT1432787Sensor Accessories
Bus system connector, 5-position, shielded, Socket straight M12, A-coded
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector |
This m12 circular 1432787 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. Its shell size arrangement has nickel plating. This female connector's 5 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 4 A. This product is 59 mm long with a diameter of 19 mm. This circular connector has an operating temperature of -40 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

