PHOENIX CONTACT1432460Accesorios del conector
Connector Accessories, Housing Screw Connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Housing Screw Connection | |
| Zinc Die Cast | |
| Nickel | |
| Silver | |
| -40 | |
| 85 | |
| Panel Mount | |
| 6.843 | |
| 15 | |
| 15 | |
| 16.5 |
Use this specially engineered housing screw connection 1432460 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This part has an operating temperature of -25 to 85 °C. This product is 15 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

