HARTING14310615102000Bloques terminales del conector
Conn Spring Cage Terminal Block F 6 POS 3.81mm Push-In Cage Clamp RA Cable Mount 11A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Spring Cage Terminal Block | |
| F | |
| 6 | |
| 3.81 | |
| 1 | |
| 6 | |
| Push-In Cage Clamp | |
| Right Angle | |
| 11 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 5.24 | |
| 22.86 | |
| 20.75 | |
| 11.5 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Ideal for testing purposes this spring cage terminal block 14310615102000 PCB terminal block manufactured from Harting will exceed your needs. This F connector's 6 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 11 A. 14310615102000 is housed in polyamide/polyphthalamide. Its wire is 14-30 AWG. This product is 22.86 mm long, 11.5 mm tall and 20.75 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

