HARTING14310316402000Bloques terminales del conector

Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 15A har-flexicon® Bulk

Create a bridge between two sides of a circuit by implementing this 14310316402000 PCB terminal block from Harting. This F connector has 3 F contacts. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A. 14310316402000 is housed in polyamide/polyphthalamide. Its wire is 12-30 AWG. It uses the screw termination method. This product is 15 mm long, 10 mm tall and 8.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.