PHOENIX CONTACT1430132

Cable Assembly Circular 3m 26AWG M12 Circular 12 Straight

This device has a maximum current rating of 1.5 A. This part has an operating temperature range of -25 to 90 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semanas
    • Price: $84.21
    1. 1+$84.21

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.