Switchcraft14280-20PG-300Conector circular
Conn Circular PIN 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| 20 | |
| PIN | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 6.7 | |
| 6.7 | |
| Bulk |
By using this field installable 14280-20PG-300 connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. This product is 6.7 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

