Murata Power Solutions1422514CInductor de plomo

Inductor General Purpose Unshielded Bobbin Core 2200uH 10% 1KHz 33Q-Factor 1.4A 0.622Ohm DCR RDL Carton

This general purpose 1422514C leaded inductor from Murata Power Solutions is available for both power applications and RF applications. This part has a pitch of 28.7 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. It has an inductance of 2.2m H. It has a tolerance of 10%. This product is 32.6 mm long, 23.3 mm tall and 31.3 mm deep. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 622m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 600K(Typ) Hz. This device utilizes bobbin core technology.

No Stock Available

Quantity Increments of 1 Minimum 15
  • Manufacturer Lead Time:
    8 semanas
    • Price: $3.664
    1. 15+$3.664
    2. 25+$3.627
    3. 50+$3.591
    4. 100+$3.555
    5. 250+$3.520
    6. 500+$3.484
    7. 1000+$3.450
    8. 3000+$3.415
    9. 5000+$3.381
    10. 10000+$3.347

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.