PHOENIX CONTACT1415018Bloques terminales del conector
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 500V | |
| -60 | |
| 105 | |
| 7.3 | |
| 28 | |
| 6.2 | |
| Gray | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this feed-through terminal block 1415018 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 500 V. It has a straight body orientation. 1415018 is housed in polyamide. This device has a maximum current rating of 32 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 28 mm long and 6.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

