PHOENIX CONTACT1414064Bloques terminales del conector
Conn Feed-Through Terminal Block F 4 POS Screw Cable Mount 24A
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 2 | |
| Screw | |
| 24 | |
| 500V | |
| -40 | |
| 110 | |
| 10.413 | |
| 62 | |
| 5.2 | |
| Gray | |
| Cable Mount |
This feed-through terminal block 1414064 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 4 F contacts. It has a female type gender. This is a 4-row connector. It has a maximum voltage rating of 500 V. 1414064 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the screw termination method. This product is 62 mm long and 5.2 mm. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

