HARTING14121016001000Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 15 | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 5.17 | |
| 51.8 | |
| 8.65 | |
| 12 | |
| har-flexicon® | |
| 2.6 | |
| Through Hole |
As an added safety precaution, the shrouded 14121016001000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a header type gender. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 110 °C. It uses the solder termination method. This product is 51.8 mm long, 12 mm tall and 8.65 mm deep. 14121016001000 is housed in black polyamide/polyphthalamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

